Helukabel 29166 Wire H07V-K 1x4mm² White sold per metre

Image Representative of Range

Helukabel 29166 Wire H07V-K 1x4mm² White sold per metre

MPN
29166
Brand
HELUKABEL
EAN-13
2050004723687
Order Code
04-2766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
5+ £0.986
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Helukabel 29166 is a white braid wire designed for internal and switchboard wiring applications. It features a cross-sectional area of 1 x 4 mm² and is sold per metre, ensuring flexibility for varied installation needs. This wiring solution is ideal for both residential and commercial electrical systems.
Colour White
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot