Helukabel 29165 Wire H07V-K 1x4mm² Red 100m Durable Electrical Cable

Image Representative of Range

Helukabel 29165 Wire H07V-K 1x4mm² Red 100m Durable Electrical Cable

MPN
29165
Brand
HELUKABEL
EAN-13
2050005617602
Order Code
04-2764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £64.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 29165 Wire is a red, 100-meter long braid wire with a cross-section of 1 x 4 mm². It is designed for internal and switchboard wiring applications. This versatile wire is ideal for delivering reliable electrical connections in a variety of settings.
Colour Red
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot