Helukabel 29164 Wire H07V-K 1x4 mm² Brown per metre

Image Representative of Range

Helukabel 29164 Wire H07V-K 1x4 mm² Brown per metre

MPN
29164
Brand
HELUKABEL
EAN-13
2050004723618
Order Code
04-2763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
5+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Helukabel's 29164 Wire H07V-K is a 4 mm² brown wire sold per metre, ideal for internal and switchboard wiring. This flexible braid wire is suitable for general electrical purposes. It is designed for use in various wiring applications within buildings and electrical cabinets.
Colour Brown
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot