Helukabel 29163 Wire H07V-K 1x4mm² Blue 100m

Image Representative of Range

Helukabel 29163 Wire H07V-K 1x4mm² Blue 100m

MPN
29163
Brand
HELUKABEL
EAN-13
8032877034064
Order Code
04-2762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £72.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 29163 wire is a blue H07V-K, single-core wire with a 4 mm² cross-section, and comes in a 100-meter length. It is typically used for internal and switchboard wiring applications. Manufactured by Helukabel, this wire is suitable for use in conduit installation in electrical systems.
Colour Blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot