Helukabel 29163 Wire H07V-K 1x4 mm² Blue sold per metre

Image Representative of Range

Helukabel 29163 Wire H07V-K 1x4 mm² Blue sold per metre

MPN
29163
Brand
HELUKABEL
EAN-13
2050004723601
Order Code
04-2761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
5+ £0.705
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Helukabel's H07V-K 1 x 4 mm² wire is a blue, flexible wiring braid designed for internal and switchboard wiring. It is sold per metre and is suitable for use in applications where reliable electrical connections are required. The wire is ideal for distributing power in various electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot