Helukabel 29162 Wire H07V-K 4 mm² Yellow/Green Sold per metre

Image Representative of Range

Helukabel 29162 Wire H07V-K 4 mm² Yellow/Green Sold per metre

MPN
29162
Brand
HELUKABEL
EAN-13
2050004723632
Order Code
04-2760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
5+ £0.721
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 593 in stock

Manufactured by Helukabel, the H07V-K 1 G 4 mm² Yellow-Green wire is designed for internal and switchboard wiring. This versatile braid wire is sold per metre, ensuring flexibility in usage. It is typically utilised in both residential and commercial electrical installations.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot