Helukabel 29162 Wire H07V-K 1 G 4 mm² Green/Yellow 100m

Image Representative of Range

Helukabel 29162 Wire H07V-K 1 G 4 mm² Green/Yellow 100m

MPN
29162
Brand
HELUKABEL
EAN-13
8009929004306
Order Code
04-2759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £62.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel's 29162 Wire H07V-K 1 G 4 mm² in green and yellow is a 100-metre length of wire ideal for internal and switchboard wiring. The wire features a flexible braided design, making it easy to install in complex environments. Typically used in electrical installations, it complies with standard safety requirements for wiring systems.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot