Helukabel 29161 Wire H07V-K 1x4 mm² Black per metre

Image Representative of Range

Helukabel 29161 Wire H07V-K 1x4 mm² Black per metre

MPN
29161
Brand
HELUKABEL
EAN-13
2050004721300
Order Code
04-2757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
5+ £0.718
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 471 in stock

Helukabel's wire, identified by part number 29161, is a black H07V-K braid wire with a 4 mm² cross-section. Sold by the metre, this durable wire is suitable for internal and switchboard wiring. Its robust construction makes it ideal for various electrical installations.
Colour Black
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot