Helukabel 29161 Wire H07V-K 1x4 mm² Black 100m Durable Electrical Cable

Image Representative of Range

Helukabel 29161 Wire H07V-K 1x4 mm² Black 100m Durable Electrical Cable

MPN
29161
Brand
HELUKABEL
EAN-13
2050005617565
Order Code
04-2758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £95.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 29161 is a black wire with a cross-sectional area of 1 x 4 mm², specifically designed for internal and switchboard wiring. This high-quality wire comes in a 100-metre roll, ensuring ample supply for various electrical projects. It is ideal for applications that require reliable and durable wiring solutions.
Colour Black
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot