Helukabel 29158 Wire H07V-K 1x2.50mm² Orange 100m

Image Representative of Range

Helukabel 29158 Wire H07V-K 1x2.50mm² Orange 100m

MPN
29158
Brand
HELUKABEL
EAN-13
2050005617558
Order Code
04-2755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £53.85
10+ £50.94
100+ £50.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Helukabel 29158 Wire is an orange, single-core cable with a 2.50 mm² cross-section, suited for internal and switchboard wiring. It is 100 metres in length and features a flexible braid ideal for electrical installations. This wire is commonly used in applications requiring reliable and durable connections.
Colour Orange
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot