Helukabel 29157 Wire H07V-K 1x2.50mm² Dark blue per metre

Image Representative of Range

Helukabel 29157 Wire H07V-K 1x2.50mm² Dark blue per metre

MPN
29157
Brand
HELUKABEL
EAN-13
2050004723526
Order Code
04-2754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

Helukabel 29157 is high-quality internal wiring and switchboard wiring, ideal for industrial use. The wire features a 2.50 mm² gauge and comes in a dark blue colour, sold per metre for customizable lengths. Typical applications include use in wiring cabinets and control panels.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot