Helukabel 29156 Wire H07V-K 1x2.50mm² Transparent 100m

Image Representative of Range

Helukabel 29156 Wire H07V-K 1x2.50mm² Transparent 100m

MPN
29156
Brand
HELUKABEL
EAN-13
2050005617534
Order Code
04-2751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Was Unit Price (Ex VAT)
1+ £56.28 £48.81
10+ £46.55
100+ £46.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel 29156 Wire is a finely stranded single core wire, ideal for internal wiring and switchboard applications. It features a 2.50 mm² diameter and is 100 metres long, with a transparent sheath for easy identification. This high-quality wiring braid is suitable for use in a variety of electrical installations.
Colour Transparent
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot