Helukabel 29155 Wire H07V-K 1 x 2.50 mm² Green 100 m

Image Representative of Range

Helukabel 29155 Wire H07V-K 1 x 2.50 mm² Green 100 m

MPN
29155
Brand
HELUKABEL
EAN-13
2050005617527
Order Code
04-2749
Country of Origin
Germany
View Full Product Range (76)

Discontinued


Manufactured by Helukabel, this finely stranded single core wire, model 29155, features a cross-sectional area of 2.50 mm² and comes in a green 100 m length. The H07V-K type wire is ideal for switchboard and internal wiring applications. It offers flexibility and durability, making it suitable for wiring braid and other similar tasks.
Colour Green
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Trustpilot