Helukabel 29154 Wire H07V-K 1x2.50mm² Rose Sold per metre

Image Representative of Range

Helukabel 29154 Wire H07V-K 1x2.50mm² Rose Sold per metre

MPN
29154
Brand
HELUKABEL
EAN-13
2050004723557
Order Code
04-2748
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.754
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Helukabel manufactures the 29154 Wire H07V-K, a flexible single-core wire with a cross-section of 2.50 mm², available in rose colour. This wire is typically used for internal and switchboard wiring, ensuring reliable electrical installations. It is sold per metre, making it suitable for customised wiring projects.
Colour Rose
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot