Helukabel 29153 Wire H07V-K 2.5mm² Yellow per metre

Image Representative of Range

Helukabel 29153 Wire H07V-K 2.5mm² Yellow per metre

MPN
29153
Brand
HELUKABEL
EAN-13
2050004722987
Order Code
04-2746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

Helukabel's 29153 wire is a fine PVC single wire, sized at 1 x 2.50 mm² and coloured yellow. It is suitable for internal and switchboard wiring applications. The wire is sold per metre and is designed for flexibility and ease of installation.
Colour Yellow
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot