Helukabel 29153 Wire H07V-K 1 x 2.50 mm² Yellow 100 m

Image Representative of Range

Helukabel 29153 Wire H07V-K 1 x 2.50 mm² Yellow 100 m

MPN
29153
Brand
HELUKABEL
EAN-13
8009929751026
Order Code
04-2747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £47.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helukabel 29153 Wire H07V-K features a finely stranded single core with a cross-section of 1 x 2.50 mm² and is available in yellow for internal and switchboard wiring applications. Measuring 100 metres in length, this flexible wire is ideal for braided wiring needs. Typical applications include use in wiring braids and electrical installations requiring robust and reliable performance.
Colour Yellow
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot