Helukabel 29152 Wire H07V-K 1x2.50mm² Violet sold per metre

Image Representative of Range

Helukabel 29152 Wire H07V-K 1x2.50mm² Violet sold per metre

MPN
29152
Brand
HELUKABEL
EAN-13
2050004723588
Order Code
04-2744
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.548
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Helukabel manufactures the H07V-K 1 x 2.50 mm² wire, available in violet and sold per metre. This wiring braid is suitable for internal and switchboard wiring applications. It is designed for flexible use in control cabinets and electrical installations.
Colour Violet
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot