Helukabel 29151 Wire H07V-K 1x2.5mm² Grey per metre

Image Representative of Range

Helukabel 29151 Wire H07V-K 1x2.5mm² Grey per metre

MPN
29151
Brand
HELUKABEL
EAN-13
2050004723533
Order Code
04-2743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.473
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Helukabel manufactures the 29151 wire, which is a flexible H07V-K type with a cross-section of 1 x 2.50 mm² and comes in grey. This wire is typically used for internal and switchboard wiring, making it ideal for various electrical installation applications. The product is sold per metre, allowing for customised lengths to suit specific project needs.
Colour Grey
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot