Helukabel 29151 Wire H07V-K 1 x 2.50 mm² Grey 100m

Image Representative of Range

Helukabel 29151 Wire H07V-K 1 x 2.50 mm² Grey 100m

MPN
29151
Brand
HELUKABEL
EAN-13
8032877038581
Order Code
04-2742
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £48.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

The Helukabel 29151 Wire is a 100 m grey wiring solution with a conductor size of 1 x 2.50 mm². It features high flexibility ideal for switchboard and internal wiring applications. Helukabel wires are known for their consistent quality and reliability in various electrical installations.
Colour Grey
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot