Helukabel 29150 Wire H07V-K 1x2.50mm² White 100m

Image Representative of Range

Helukabel 29150 Wire H07V-K 1x2.50mm² White 100m

MPN
29150
Brand
HELUKABEL
EAN-13
8032877034040
Order Code
04-2741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £49.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 07/10/2026

Helukabel's 29150 wire is a flexible braid wire featuring a cross-section of 1 x 2.50 mm² and is white in colour. This wire, sold in lengths of 100 m, is ideal for internal and switchboard wiring applications. It complies with the H07V-K standard for reliable performance in electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot