Helukabel 29149 Wire H07V-K 1x2.50 mm² Red 100m

Image Representative of Range

Helukabel 29149 Wire H07V-K 1x2.50 mm² Red 100m

MPN
29149
Brand
HELUKABEL
EAN-13
8032877033999
Order Code
04-2739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £39.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Helukabel manufactures the 29149 Wire with a cross-sectional area of 1 x 2.50 mm² and is red in colour, measuring 100 metres in length. This wire is suitable for internal and switchboard wiring, characterised by its flexible braid construction. It is typically used for electrical installations requiring reliable and durable connections.
Colour Red
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot