Helukabel 29148 Wire H07V-K Brown 1x2.50mm² 100m

Image Representative of Range

Helukabel 29148 Wire H07V-K Brown 1x2.50mm² 100m

MPN
29148
Brand
HELUKABEL
EAN-13
2050005617459
Order Code
04-2737
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £40.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 29148 Wire is a 100 m long, 2.50 mm² brown wire designed for internal and switchboard wiring. This high-quality wire, with the H07V-K specification, is ideal for applications requiring flexible wiring braids. Helukabel is the manufacturer known for producing reliable and durable electrical components.
Colour Brown
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot