Helukabel 29148 Wire H07V-K 1x2.5 mm² Brown Sold per metre

Image Representative of Range

Helukabel 29148 Wire H07V-K 1x2.5 mm² Brown Sold per metre

MPN
29148
Brand
HELUKABEL
EAN-13
2050004727692
Order Code
04-2736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

Helukabel's wire type 29148, H07V-K, has a cross-sectional area of 1 x 2.50 mm² and comes in brown, sold per metre. This wiring braid is designed for internal and switchboard wiring applications, providing flexibility and reliability. It is ideal for use in electrical installations where durable and efficient wiring is required.
Colour Brown
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot