Helukabel 29147 Wire H07V-K 1x2.50mm² Blue 100m

Image Representative of Range

Helukabel 29147 Wire H07V-K 1x2.50mm² Blue 100m

MPN
29147
Brand
HELUKABEL
EAN-13
2050005617442
Order Code
04-2734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Was Unit Price (Ex VAT)
1+ £40.25 £40.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Helukabel 29147 wire is a blue, 100-metre braid wire designed for internal and switchboard wiring. It features a conductor size of 1 x 2.50 mm², providing reliable electrical connection. This wire is typically used for professional electrical installations requiring flexibility and durability.
Colour Blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot