Helukabel 29147 Wire H07V-K 1x2.50 mm² Blue Sold per metre

Image Representative of Range

Helukabel 29147 Wire H07V-K 1x2.50 mm² Blue Sold per metre

MPN
29147
Brand
HELUKABEL
EAN-13
2050004723519
Order Code
04-2735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 409 in stock

The Helukabel 29147 wire is a flexible wiring solution with a cross-sectional area of 2.50 mm², and it comes in a blue colour. It is designed for internal and switchboard wiring, providing reliable performance in electrical installations. This wire is typically used in applications requiring a durable and effective connection, such as in control panels and industrial machinery.
Colour Blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot