Helukabel 29146 Wire H07V-K 1G 2.5 mm² Yellow/Green Metre Sale

Image Representative of Range

Helukabel 29146 Wire H07V-K 1G 2.5 mm² Yellow/Green Metre Sale

MPN
29146
Brand
HELUKABEL
EAN-13
2050004721294
Order Code
04-2732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.927
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,088 in stock

The Helukabel 29146 wire is a highly flexible, yellow and green wire with a cross-section of 2.50 mm², ideal for internal and switchboard wiring applications. It is often used where a low-voltage connection is needed, especially in control panels and electrical devices. Sold per metre, it offers the versatility required for precise installations.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot