Helukabel 29146 Wire H07V-K 1 G 2.50 mm² Green/Yellow 100 m

Image Representative of Range

Helukabel 29146 Wire H07V-K 1 G 2.50 mm² Green/Yellow 100 m

MPN
29146
Brand
HELUKABEL
EAN-13
2050005617435
Order Code
04-2733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £46.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Helukabel 29146 Wire is a flexible, green/yellow 2.50 mm² cable, ideal for internal and switchboard wiring. This product comes in a convenient 100 m length and is commonly used for electrical installations requiring high safety standards. The H07V-K classification indicates it is suitable for installations in dry, humid, or wet environments.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot