Helukabel 29145 Wire H07V-K 1x2.50mm² Black 100m

Image Representative of Range

Helukabel 29145 Wire H07V-K 1x2.50mm² Black 100m

MPN
29145
Brand
HELUKABEL
EAN-13
2050005617428
Order Code
04-2731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £45.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Helukabel 29145 Wire is a black wiring braid with a cross-section of 1 x 2.50 mm². This high-quality braid wire, ideal for internal switchboard wiring, comes in a convenient 100 m length. It is commonly used for switchboard and internal wiring applications.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot