Helukabel 29145 Wire H07V-K 1x2.50 mm² Black sold per metre

Image Representative of Range

Helukabel 29145 Wire H07V-K 1x2.50 mm² Black sold per metre

MPN
29145
Brand
HELUKABEL
EAN-13
2050004723564
Order Code
04-2730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 790 in stock

Helukabel manufactures the Wire H07V-K 1 x 2.50 mm² in black, sold per metre, offering flexibility and durability for various wiring applications. It is ideal for internal and switchboard wiring, making it suitable for use in control panels and electrical installations. The wire features a braid construction, providing reliable performance in demanding environments.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot