Helukabel 29142 Wire H07V-K 1x1.50mm² Orange 100m

Image Representative of Range

Helukabel 29142 Wire H07V-K 1x1.50mm² Orange 100m

MPN
29142
Brand
HELUKABEL
EAN-13
2050005617411
Order Code
04-2728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Was Unit Price (Ex VAT)
1+ £32.47 £26.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel 29142 wire is a 1 x 1.50 mm² orange braid wire suitable for switchboard and internal wiring. It comes in a 100 m length, providing flexibility and ease of installation. Commonly used for wiring tasks, it supports applications requiring reliable electrical connections.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot