Helukabel 29139 Wire H07V-K 1x1.50 mm² Green Sold per metre

Image Representative of Range

Helukabel 29139 Wire H07V-K 1x1.50 mm² Green Sold per metre

MPN
29139
Brand
HELUKABEL
EAN-13
2050004722963
Order Code
04-2723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 299 in stock

Helukabel 29139 is a PVC fine wire single wire with a cross-section of 1.50 mm². It is green and sold per metre, ideal for internal and switchboard wiring. This flexible wire is designed for efficient and safe electrical connections.
Colour Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot