Helukabel 29139 Wire H07V-K 1x1.50 mm² Green 100 m

Image Representative of Range

Helukabel 29139 Wire H07V-K 1x1.50 mm² Green 100 m

MPN
29139
Brand
HELUKABEL
EAN-13
2050005617381
Order Code
04-2722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Was Unit Price (Ex VAT)
1+ £25.66 £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the 29139 wire, featuring a finely stranded single core with a cross-section of 1.50 mm² and a length of 100 m. The wire is green and is commonly used for internal and switchboard wiring. It is ideal for applications requiring a braid wire like wiring braid in electrical installations.
Colour Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot