Helukabel 29138 Wire H07V-K 1x1.50mm² Rose sold by metre

Image Representative of Range

Helukabel 29138 Wire H07V-K 1x1.50mm² Rose sold by metre

MPN
29138
Brand
HELUKABEL
EAN-13
2050004723458
Order Code
04-2720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Helukabel offers the 29138 Wire H07V-K 1 x 1.50 mm² in a rose colour, ideal for internal and switchboard wiring. This flexible braid wire is sold per metre, allowing for custom length requirements. It is commonly used in electrical installations for homes and commercial switchboards.
Colour Rose
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot