Helukabel 29137 Wire 1x1.50 mm² Yellow 100m H07V-K

Image Representative of Range

Helukabel 29137 Wire 1x1.50 mm² Yellow 100m H07V-K

MPN
29137
Brand
HELUKABEL
EAN-13
8032877037379
Order Code
04-2719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £26.11 £22.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Helukabel, the 29137 Wire is a finely stranded single core wire measuring 1 x 1.50 mm² in a 100 m length, coloured yellow. This wire is ideal for internal or switchboard wiring applications. Its construction offers flexibility and durability, making it suitable for various electrical installations.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot