Helukabel 29135 Wire H07V-K 1x1.50mm² Grey 100m Durable Copper Core

Image Representative of Range

Helukabel 29135 Wire H07V-K 1x1.50mm² Grey 100m Durable Copper Core

MPN
29135
Brand
HELUKABEL
EAN-13
2050005617343
Order Code
04-2715
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £24.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helukabel manufactures the 29135 Wire, which is a grey H07V-K braid wire with a cross-section of 1 x 1.50 mm², available in a length of 100 metres. This wiring is designed for internal and switchboard applications, ensuring robust connection and performance. It is suitable for a variety of electrical installations requiring dependable wiring solutions.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot