Helukabel 29135 Wire H07V-K 1x1.5 mm² Grey sold per metre

Image Representative of Range

Helukabel 29135 Wire H07V-K 1x1.5 mm² Grey sold per metre

MPN
29135
Brand
HELUKABEL
EAN-13
2050004727685
Order Code
04-2714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 599 in stock

Helukabel's Wire 29135 is a flexible, single-core, braided wire with a cross-section of 1.50 mm² and is coloured grey. It is typically used for internal and switchboard wiring applications. This product is sold per metre and is ideal for installations requiring high levels of safety and reliability.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot