Helukabel 29134 Wire H07V-K 1x1.50mm² White Per Metre

Image Representative of Range

Helukabel 29134 Wire H07V-K 1x1.50mm² White Per Metre

MPN
29134
Brand
HELUKABEL
EAN-13
2050004723502
Order Code
04-2712
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

Helukabel manufactures the H07V-K 1 x 1.50 mm² wire, which is sold per metre and available in white. This wire features flexible internal wiring, suitable for use in switchboards. It is designed for electrical applications requiring reliable and safe wiring connections.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot