Helukabel 29133 Wire H07V-K 1.50mm² Red 100m

Image Representative of Range

Helukabel 29133 Wire H07V-K 1.50mm² Red 100m

MPN
29133
Brand
HELUKABEL
EAN-13
2050005617329
Order Code
04-2711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £24.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Helukabel manufactures the 29133 Wire, a 100 metre reel of 1 x 1.50 mm² red wiring suitable for internal and switchboard applications. It features a flexible design, ideal for use in control panels and internal connections. The wire is part of Helukabel's H07V-K range, known for its durable construction and reliable performance in various electrical environments.
Colour Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot