Helukabel 29132 Wire H07V-K 1x1.5mm² Brown 100m Durable PVC Connection

Image Representative of Range

Helukabel 29132 Wire H07V-K 1x1.5mm² Brown 100m Durable PVC Connection

MPN
29132
Brand
HELUKABEL
EAN-13
2050005617312
Order Code
04-2708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £36.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Helukabel manufactures the 29132 Wire, featuring a 1 x 1.50 mm² cross-section and brown colour over a 100 m length. This wire is suitable for internal and switchboard wiring, offering flexibility and reliability in electrical installations. Ideal for use in control panels and appliances, it ensures strong conductivity and proficiency in various applications.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot