Helukabel 29130 Wire H07V-K 1G1.50mm² Green/Yellow 100m

Image Representative of Range

Helukabel 29130 Wire H07V-K 1G1.50mm² Green/Yellow 100m

MPN
29130
Brand
HELUKABEL
EAN-13
2050005617299
Order Code
04-2705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Helukabel 29130 wire is a green and yellow wire with a cross-sectional area of 1.50 mm² and is supplied in a 100 m length. It is commonly used for internal and switchboard wiring applications. This wire is ideal for braid or wiring braid purposes.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot