Helukabel 29129 Wire H07V-K 1x1.50mm² Black Sold per metre

Image Representative of Range

Helukabel 29129 Wire H07V-K 1x1.50mm² Black Sold per metre

MPN
29129
Brand
HELUKABEL
EAN-13
2050004723472
Order Code
04-2702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
10+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,670 in stock

Helukabel manufactures the 29129 Wire H07V-K 1 x 1.50 mm² in black, sold by the metre. This wire features a single-core flexible copper conductor, ideal for internal wiring and switchboard applications. It is well-suited for use in control cabinets and electrical equipment.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot