Helukabel 29129 Wire H07V-K 1x1.50 mm² Black 100 m

Image Representative of Range

Helukabel 29129 Wire H07V-K 1x1.50 mm² Black 100 m

MPN
29129
Brand
HELUKABEL
EAN-13
2050005617282
Order Code
04-2703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Helukabel's 29129 Wire is a single-core, 1.50 mm² braid wire in black, supplied in 100-metre lengths. It is suitable for internal and switchboard wiring, offering flexibility and reliable performance. Typical applications include installations where robust and dependable wiring solutions are required.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-K
Cable Diameter 3.40mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot