Helukabel 29126 Wire H05V-K 1x1mm² Orange 100m

MPN
29126
Brand
HELUKABEL
EAN-13
8009929002364
Order Code
04-2701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £21.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Helukabel 29126 Wire is a 1 x 1 mm² orange wire, available in 100 m lengths. It is a fine single wire suited for internal and switchboard wiring applications. This flexible wire is ideal for use in switch cabinets and other electrical installations.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot