Helukabel 29126 Wire H05V-K 1x1 mm² Orange Sold per metre

MPN
29126
Brand
HELUKABEL
EAN-13
2050004723359
Order Code
04-2700
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Helukabel manufactures the 29126 Wire H05V-K, a single core fine wire with a cross-section of 1 mm² in orange, suitable for electrical installations. This wire is typically used for internal switch cabinet and switchboard wiring. Its flexibility and durable insulation make it ideal for precise and reliable connections.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot