Helukabel 29125 Wire H05V-K 1x1mm² Dark Blue 100m Roll

MPN
29125
Brand
HELUKABEL
EAN-13
8009929750968
Order Code
04-2698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £47.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Helukabel 29125 Wire is a high-quality single wire with a cross-section of 1 mm² in dark blue, designed for internal wiring and switchboard applications. It features a flexible fine-stranded copper construction, making it ideal for use in confined spaces like switch cabinets. This wire is available in a 100 m length, ensuring ample supply for various electrical installations.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot