Helukabel 29125 Wire H05V-K 1x1 mm² Dark blue Per metre

MPN
29125
Brand
HELUKABEL
EAN-13
2050004723328
Order Code
04-2699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

The Helukabel 29125 is a dark blue, single core wire with a cross-section of 1 mm², designed for internal and switchboard wiring. This fine wire features a flexible braid suitable for use in switch cabinets. It is ideal for applications that require reliable and efficient electrical connections.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot