Helukabel 29123 Wire H05V-K 1x1 mm² Green 100m

MPN
29123
Brand
HELUKABEL
EAN-13
8009929002135
Order Code
04-2696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel 29123 is a green, single-core fine wire with a cross-section of 1 mm² and a length of 100 metres, ideal for flexible internal wiring. Its high-quality construction makes it suitable for use in switchboards and control panels. Specifically designed for reliable performance, it is commonly used in switch cabinet applications.
Colour Green
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot