Helukabel 29122 H05V-K Wire 1x1 mm² Rose Sold per metre

MPN
29122
Brand
HELUKABEL
EAN-13
2050004721270
Order Code
04-2694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Helukabel 29122 is a fine stranded single wire with a cross-section of 1 mm², available in rose colour, sold per metre. It is designed for internal wiring and switchboard applications, featuring a flexible construction suitable for confined spaces. Typical uses include wiring within switch cabinets and other electrical enclosures.
Colour Rose
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot