Helukabel 29121 Wire H05V-K Yellow 1x1 mm² 100m Utility Cable

MPN
29121
Brand
HELUKABEL
EAN-13
2050005617091
Order Code
04-2693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Helukabel 29121 Wire is a yellow H05V-K single wire with a cross-section of 1 x 1 mm², supplied in a 100 m roll. This fine braid wire is ideal for internal wiring in switch cabinets and switchboards. Its flexible design makes it suitable for complex wiring tasks and efficient electrical installations.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot