Helukabel 29121 H05V-K Wire 1x1 mm² Yellow Sold per metre

MPN
29121
Brand
HELUKABEL
EAN-13
2050004727616
Order Code
04-2692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

The Helukabel 29121 is a yellow H05V-K single wire featuring a 1 x 1 mm² cross-section, sold per metre. It is designed for switch cabinet and internal wiring applications, making it suitable for use in switchboard wiring. This fine wire braid offers reliable performance for electrical connections in commercial and industrial settings.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H05V-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot